Sylvania ToLEDo E27 LED GLS Bulb 6.5 W(40W), 2700K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
818-1087
Mfr. Part No.:
26948
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base

E27

Wattage

6.5 W

Colour Temperature

2700K

Lamp Type

LED

Series

ToLEDo

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

470 lm

Length

87 mm

Diameter

45mm

Life Hours

25000h

Colour Rendering

80

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy