Sylvania ToLEDo E14 LED GLS Bulb 6.5 W(40W), 2700K, Warm White, Candle shape

Stock information currently inaccessible
RS Stock No.:
818-1084
Mfr. Part No.:
26935
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base

E14

Wattage

6.5 W

Colour Temperature

2700K

Series

ToLEDo

Incandescent Equivalent Wattage

40W

Lamp Type

LED

Dimmable

Yes

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

470 lm

Length

112 mm

Diameter

38mm

Life Hours

25000h

Colour Rendering

80

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy