Verbatim GU10 LED Reflector Bulb 7.3 W(62W) 4000K, White, Dimmable
- RS Stock No.:
- 815-9201
- Mfr. Part No.:
- 52236
- Brand:
- Verbatim
Stock information currently inaccessible
- RS Stock No.:
- 815-9201
- Mfr. Part No.:
- 52236
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Lamp Base | GU10 | |
| Wattage | 7.3 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 62W | |
| Dimmable | Yes | |
| Colour Tone | White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 440 lm | |
| Length | 56.6 mm | |
| Diameter | 49.9mm | |
| Life Hours | 35000h | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Lamp Base GU10 | ||
Wattage 7.3 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 62W | ||
Dimmable Yes | ||
Colour Tone White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 440 lm | ||
Length 56.6 mm | ||
Diameter 49.9mm | ||
Life Hours 35000h | ||
- COO (Country of Origin):
- MY
