Osram GU10 LED Reflector Bulb 5.2 W(35W) 2700K, Warm White, Dimmable

Stock information currently inaccessible
RS Stock No.:
800-3827
Mfr. Part No.:
PARATHOM PRO PAR16 35 36ADV 5.2 W/927 GU10
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

GU10

Wattage

5.2 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

35W

Series

PARATHOM

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

230 V

Luminosity

230 lm

Length

58 mm

Diameter

50mm

Life Hours

50000h

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy