GE GU5.3 LED Reflector Bulb 7 W(35W) 2700K, Warm White, Dimmable
- RS Stock No.:
- 798-2081
- Mfr. Part No.:
- 60962
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 798-2081
- Mfr. Part No.:
- 60962
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Base | GU5.3 | |
| Wattage | 7 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Luminosity | 480 lm | |
| Length | 50 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Base GU5.3 | ||
Wattage 7 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
Luminosity 480 lm | ||
Length 50 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
