RS PRO E27 LED GLS Bulb 4.5 W(35W), 4000K, Cool White, GLS shape

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
793-1184
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Base

E27

Wattage

4.5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

420 lm

Length

130 mm

Diameter

60mm

Life Hours

30000h

Colour Rendering

70 → 80

Viewing Angle

270°

COO (Country of Origin):
CN

LED Retrofit GLS Lamps


Multi-chip LED GLS lamps designed as a direct replacement for traditional GLS incandescent lamps for indoor use only,Energy saving, long life and robust for reduced maintenance costs,110V versions ideal for use in site lighting including festoons

88 SMD LEDs
Efficient, energy saving
Average life approx. 20,000 hours
Low maintenance costs
Vibration resistant

Note

Indoor use only

Approvals

EMC, LVD, RoHS