Osram LEDriving LED Car Bulb, Blue, Wedge shape

Stock information currently inaccessible
RS Stock No.:
792-4322
Mfr. Part No.:
2850BL-02B
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Type

LED

Series

LEDriving

Lamp Shape

Wedge

Colour Tone

Blue

Voltage Rating

12 V

Luminosity

16 lm

Length

26.8 mm

Diameter

10mm

Current Rating

60 mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy