Osram LEDriving LED Car Bulb, Festoon shape
- RS Stock No.:
- 792-4316
- Mfr. Part No.:
- LEDriving Retrofit - Premium LEDW5W 6000 K
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 792-4316
- Mfr. Part No.:
- LEDriving Retrofit - Premium LEDW5W 6000 K
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Type | LED | |
| Series | LEDriving | |
| Lamp Shape | Festoon | |
| Voltage Rating | 12 V | |
| Luminosity | 55 lm | |
| Length | 26.8 mm | |
| Diameter | 10mm | |
| Current Rating | 60 mA | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Type LED | ||
Series LEDriving | ||
Lamp Shape Festoon | ||
Voltage Rating 12 V | ||
Luminosity 55 lm | ||
Length 26.8 mm | ||
Diameter 10mm | ||
Current Rating 60 mA | ||
- COO (Country of Origin):
- CN
