Osram E27 LED GLS Bulb 13.5 W, 2700K, GLS shape
- RS Stock No.:
- 792-3742
- Mfr. Part No.:
- 4052899914384
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 792-3742
- Mfr. Part No.:
- 4052899914384
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 13.5 W | |
| Colour Temperature | 2700K | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Luminosity | 1055 lm | |
| Diameter | 62mm | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 13.5 W | ||
Colour Temperature 2700K | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Luminosity 1055 lm | ||
Diameter 62mm | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
