RS PRO E14 LED GLS Bulb 4 W(25W), 3000K, Warm White, Globe shape
- RS Stock No.:
- 786-9174
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 786-9174
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | E14 | |
| Wattage | 4 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | No | |
| Lamp Shape | Globe | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 240 lm | |
| Length | 93 mm | |
| Diameter | 50mm | |
| Life Hours | 125000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base E14 | ||
Wattage 4 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable No | ||
Lamp Shape Globe | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 240 lm | ||
Length 93 mm | ||
Diameter 50mm | ||
Life Hours 125000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
