RS PRO E27 LED GLS Bulb 5.5 W(35W), 6000K, Cool Daylight, Candle shape
- RS Stock No.:
- 786-9109
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 786-9109
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | E27 | |
| Wattage | 5.5 W | |
| Colour Temperature | 6000K | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Tone | Cool Daylight | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 400 lm | |
| Length | 125 mm | |
| Diameter | 41mm | |
| Life Hours | 25000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base E27 | ||
Wattage 5.5 W | ||
Colour Temperature 6000K | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Tone Cool Daylight | ||
Voltage Rating 220 → 240 V | ||
Luminosity 400 lm | ||
Length 125 mm | ||
Diameter 41mm | ||
Life Hours 25000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
