RS PRO E27 LED GLS Bulb 5.5 W(35W), 3000K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
786-9070
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Base

E27

Wattage

5.5 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

100 → 240 V ac

Luminosity

400 lm

Length

134 mm

Diameter

60mm

Life Hours

25000h

Colour Rendering

80

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy