RS PRO E27 LED GLS Bulb 8 W(50W), 4000K, Cool White, GLS shape
- RS Stock No.:
- 786-9067
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 786-9067
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | E27 | |
| Wattage | 8 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Cool White | |
| Voltage Rating | 100 → 240 V ac | |
| Luminosity | 620 lm | |
| Length | 108 mm | |
| Diameter | 60mm | |
| Life Hours | 25000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base E27 | ||
Wattage 8 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Cool White | ||
Voltage Rating 100 → 240 V ac | ||
Luminosity 620 lm | ||
Length 108 mm | ||
Diameter 60mm | ||
Life Hours 25000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
