GE B22 LED GLS Bulb 8 W, 2700K, GLS shape
- RS Stock No.:
- 782-3633
- Mfr. Part No.:
- 97312
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 782-3633
- Mfr. Part No.:
- 97312
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Base | B22 | |
| Wattage | 8 W | |
| Colour Temperature | 2700K | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Voltage Rating | 240 V | |
| Luminosity | 470 lm | |
| Length | 115 mm | |
| Diameter | 61mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Base B22 | ||
Wattage 8 W | ||
Colour Temperature 2700K | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Voltage Rating 240 V | ||
Luminosity 470 lm | ||
Length 115 mm | ||
Diameter 61mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
