Aurora GU10 LED Reflector Bulb 6 W(35W) 4000K, Dimmable
- RS Stock No.:
- 777-0226
- Mfr. Part No.:
- AU-DGU1060W/40
- Brand:
- Aurora
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-0226
- Mfr. Part No.:
- AU-DGU1060W/40
- Brand:
- Aurora
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora | |
| Lamp Base | GU10 | |
| Wattage | 6 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Voltage Rating | 220 → 240 V ac | |
| Luminosity | 280 lm | |
| Length | 55 mm | |
| Diameter | 50mm | |
| Life Hours | 30000h | |
| Select all | ||
|---|---|---|
Brand Aurora | ||
Lamp Base GU10 | ||
Wattage 6 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Voltage Rating 220 → 240 V ac | ||
Luminosity 280 lm | ||
Length 55 mm | ||
Diameter 50mm | ||
Life Hours 30000h | ||