RS PRO B22 LED Reflector Bulb 1 W(5W) 3000K, Warm White
- RS Stock No.:
- 774-6955
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 774-6955
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | B22 | |
| Wattage | 1 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 5W | |
| Dimmable | No | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 50 lm | |
| Length | 60 mm | |
| Diameter | 35mm | |
| Life Hours | 30000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base B22 | ||
Wattage 1 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 5W | ||
Dimmable No | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 50 lm | ||
Length 60 mm | ||
Diameter 35mm | ||
Life Hours 30000h | ||
- COO (Country of Origin):
- CN
