Sylvania GU5.3 LED Reflector Bulb 7.5 W(35W) 3000K, Warm White, Dimmable
- RS Stock No.:
- 765-3569
- Mfr. Part No.:
- 0026340
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 765-3569
- Mfr. Part No.:
- 0026340
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | GU5.3 | |
| Wattage | 7.5 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Luminosity | 350 lm | |
| Length | 46.5 mm | |
| Diameter | 50.67mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base GU5.3 | ||
Wattage 7.5 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
Luminosity 350 lm | ||
Length 46.5 mm | ||
Diameter 50.67mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
