Marl BA15d LED Cluster Lamp, Warm White, Cluster shape
- RS Stock No.:
- 764-6284
- Mfr. Part No.:
- 240-061-64
- Brand:
- Marl
Stock information currently inaccessible
- RS Stock No.:
- 764-6284
- Mfr. Part No.:
- 240-061-64
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lamp Base | BA15d | |
| Lamp Type | LED | |
| Lamp Shape | Cluster | |
| Colour Tone | Warm White | |
| Voltage Rating | 48 V ac/dc | |
| Luminosity | 1300 mcd | |
| Length | 29.7 mm | |
| Diameter | 16mm | |
| Current Rating | 10 mA | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lamp Base BA15d | ||
Lamp Type LED | ||
Lamp Shape Cluster | ||
Colour Tone Warm White | ||
Voltage Rating 48 V ac/dc | ||
Luminosity 1300 mcd | ||
Length 29.7 mm | ||
Diameter 16mm | ||
Current Rating 10 mA | ||
- COO (Country of Origin):
- GB
