Osram GU10 LED Reflector Bulb 5 W(20W) 3000K, Warm White
- RS Stock No.:
- 758-8588
- Mfr. Part No.:
- PAR16 20 35 deg - 830
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-8588
- Mfr. Part No.:
- PAR16 20 35 deg - 830
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 20W | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 170 lm | |
| Length | 57 mm | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 20W | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 170 lm | ||
Length 57 mm | ||
Diameter 50mm | ||
