RS PRO ES/E27 GLS LED Bulb 10 W, White, Bulb shape

Image representative of range

Stock information currently inaccessible
RS Stock No.:
713-4361
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Base

ES/E27

Wattage

10 W

Lamp Shape

Bulb

Colour Tone

White

Voltage Rating

240 V ac

Luminosity

821 lm

Length

130 mm

Diameter

80mm

Life Hours

30000h

Colour Rendering

73.1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy