Megaman GU10 LED Reflector Bulb 7 W(35W) 2800K, Warm White

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
678-4622
Mfr. Part No.:
LR0407 ww
Brand:
Megaman
Find similar products by selecting one or more attributes.
Select all

Brand

Megaman

Lamp Base

GU10

Wattage

7 W

Colour Temperature

2800K

Incandescent Equivalent Wattage

35W

Colour Tone

Warm White

Voltage Rating

230 V

Luminosity

600 cd

Length

74 mm

Diameter

50mm

Life Hours

25000h