Tranilamp E10 LED Indicator Lamp, Red, 4.5 V ac, 13.4mm
- RS Stock No.:
- 387-4911
- Mfr. Part No.:
- LED7R 4.5AC MES
- Brand:
- Tranilamp
Stock information currently inaccessible
- RS Stock No.:
- 387-4911
- Mfr. Part No.:
- LED7R 4.5AC MES
- Brand:
- Tranilamp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranilamp | |
| Lamp Base | E10 | |
| Voltage Rating | 4.5 V ac | |
| Length | 27 mm | |
| Diameter | 13.4mm | |
| Select all | ||
|---|---|---|
Brand Tranilamp | ||
Lamp Base E10 | ||
Voltage Rating 4.5 V ac | ||
Length 27 mm | ||
Diameter 13.4mm | ||
- COO (Country of Origin):
- GB