BAILEY Ecobasic G5 LED Bulbs 8 W, 4000K, Cool White, Circular shape
- RS Stock No.:
- 287-6687
- Distrelec Article No.:
- 301-23-149
- Mfr. Part No.:
- 80100040804
- Brand:
- BAILEY
Stock information currently inaccessible
- RS Stock No.:
- 287-6687
- Distrelec Article No.:
- 301-23-149
- Mfr. Part No.:
- 80100040804
- Brand:
- BAILEY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BAILEY | |
| Lamp Base | G5 | |
| Wattage | 8 W | |
| Colour Temperature | 4000K | |
| Series | Ecobasic | |
| Dimmable | No | |
| Lamp Shape | Circular | |
| Colour Tone | Cool White | |
| Select all | ||
|---|---|---|
Brand BAILEY | ||
Lamp Base G5 | ||
Wattage 8 W | ||
Colour Temperature 4000K | ||
Series Ecobasic | ||
Dimmable No | ||
Lamp Shape Circular | ||
Colour Tone Cool White | ||
- COO (Country of Origin):
- CN
The LED Bulb is a high-quality non-directional lighting solution perfect for a range of applications. With a useful luminous flux of 960, energy consumption of 8 kWh/1000h, and a colour temperature of 4000K, this light source provides reliable and consistent illumination for your space.
Energy-efficient LED non-directional light source by Bailey
Useful luminous flux of 960 and energy consumption of 8 kWh/1000h
Colour temperature of 4000K for a natural lighting experience
Non-dimmable with a G5 cap-type interface for easy installation
High luminance light source with no anti-glare shield for clear visibility
Useful luminous flux of 960 and energy consumption of 8 kWh/1000h
Colour temperature of 4000K for a natural lighting experience
Non-dimmable with a G5 cap-type interface for easy installation
High luminance light source with no anti-glare shield for clear visibility
Related links
- BAILEY Ecobasic E27 LED Bulbs 8 W(55 W) Cool White Bulb shape
- BAILEY LED Corn E27 LED Bulbs 45 W Cool White Circular shape
- SHOT E27 GLS LED Bulb E14 GLS LED Lamp 8 W(75 W) Cool White, Bulb shape
- Sylvania E27 LED Bulbs 8 W(60 W) Cool White
- BAILEY LED HID G12 LED Bulbs 8 W Warm White Circular shape
- Serious ALEX LED Bulbs 5.5 W Cool White, Bulb shape
- Sylvania E27 LED Bulbs 4 W(60 W) Cool White, Pear shape
- Philips Lighting TForce Core E27 LED Bulbs 26 W Cool White, T-Shape shape