Philips MASTER B22 LED Bulbs 7.2 W(75W), 2700K, Warm White, Bulb shape

Discontinued
RS Stock No.:
270-5300
Mfr. Part No.:
929003011402
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

B22

Wattage

7.2 W

Colour Temperature

2700K

Series

MASTER

Incandescent Equivalent Wattage

75W

Dimmable

Yes

Lamp Shape

Bulb

Colour Tone

Warm White

RoHS Status: Not Applicable

The Philips Lighting LED bulb features a classic heritage design, classic filament LED bulb combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs. It is 7.2 watt bulb provides 75 W equivalent wattage.

It is EU RoHS compliant
It provides 15000 h nominal lifetime
It comes with B22 cap base