Kingbright T1 LED Cluster Light, Red, 250 mA, 9.3 → 12.5 V, 43mm, 40° view angle
- RS Stock No.:
- 262-3015
- Mfr. Part No.:
- BL0307-50-44
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 262-3015
- Mfr. Part No.:
- BL0307-50-44
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Lamp Base | T1 | |
| Voltage Rating | 9.3 → 12.5 V | |
| Length | 51.5 mm | |
| Diameter | 43mm | |
| Current Rating | 250 mA | |
| Viewing Angle | 40° | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Lamp Base T1 | ||
Voltage Rating 9.3 → 12.5 V | ||
Length 51.5 mm | ||
Diameter 43mm | ||
Current Rating 250 mA | ||
Viewing Angle 40° | ||
- COO (Country of Origin):
- CN
