Osram PARATHOM Line R7s R7s LED Cluster Lamp 12 W(100W), 2700K, Warm White, Cluster shape
- RS Stock No.:
- 239-8606
- Mfr. Part No.:
- 4099854064876
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 239-8606
- Mfr. Part No.:
- 4099854064876
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | R7s | |
| Wattage | 12 W | |
| Colour Temperature | 2700K | |
| Series | PARATHOM Line R7s | |
| Incandescent Equivalent Wattage | 100W | |
| Dimmable | Yes | |
| Lamp Shape | Cluster | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base R7s | ||
Wattage 12 W | ||
Colour Temperature 2700K | ||
Series PARATHOM Line R7s | ||
Incandescent Equivalent Wattage 100W | ||
Dimmable Yes | ||
Lamp Shape Cluster | ||
Colour Tone Warm White | ||
- COO (Country of Origin):
- CN
The Osram parathom dim line has low thermal output and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Mercury free
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
