Osram PARATHOM LED PIN G9 LED Bulbs 4.2 W(40W), 2700K, Warm White, Capsule shape

Stock information currently inaccessible
RS Stock No.:
239-8603
Mfr. Part No.:
4058075626072
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

G9

Wattage

4.2 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Series

PARATHOM LED PIN

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

COO (Country of Origin):
CN
The Osram parathom LED pin has good all round light emission and is used for outdoor applications in suitable luminaries. It has ambient temperature range - 20 to + 40 °C.

Long life time
IP20 type protection
LED lighting technology used

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy