Osram HQL E27 LED GLS Bulb 41 W(125W), 2700K, Warm White, Bulb shape

Stock information currently inaccessible
RS Stock No.:
239-8578
Mfr. Part No.:
4058075612471
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

41 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

125W

Series

HQL

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Warm White

COO (Country of Origin):
CN
The Osram HQL LED has low maintenance cost and is used for outdoor applications only in suitable luminaires. It has ambient temperature range - 20 to + 60 °C.

Mercury free
IP65 type protection
LED lighting technology used

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy