Osram PARATHOM MR16 GU5.3 LED Reflector Lamp 8 W(50W), 2700K, Warm White, Reflector shape
- RS Stock No.:
- 239-8558
- Mfr. Part No.:
- 4058075609310
- Brand:
- Osram
Subtotal (1 unit)*
£10.24
(exc. VAT)
£12.29
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £10.24 |
*price indicative
- RS Stock No.:
- 239-8558
- Mfr. Part No.:
- 4058075609310
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU5.3 | |
| Wattage | 8 W | |
| Colour Temperature | 2700K | |
| Series | PARATHOM MR16 | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU5.3 | ||
Wattage 8 W | ||
Colour Temperature 2700K | ||
Series PARATHOM MR16 | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
- COO (Country of Origin):
- CN
The Osram parathom MR16 low voltage LED reflector lamps with retrofit pin base has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Lamp made of glass
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
