Osram PARATHOM MR16 GU5.3 LED Reflector Lamp 8 W(50W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 239-8557
- Mfr. Part No.:
- 4058075609297
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 239-8557
- Mfr. Part No.:
- 4058075609297
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU5.3 | |
| Wattage | 8 W | |
| Colour Temperature | 3000K | |
| Series | PARATHOM MR16 | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU5.3 | ||
Wattage 8 W | ||
Colour Temperature 3000K | ||
Series PARATHOM MR16 | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
- COO (Country of Origin):
- CN
The Osram parathom MR16 low voltage LED reflector lamps with retrofit pin base has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Lamp made of glass
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
