Osram PARATHOM PAR16 GU10 LED Reflector Lamp 2.6 W(35W), 2700K, Warm White, Reflector shape

Stock information currently inaccessible
RS Stock No.:
239-8549
Mfr. Part No.:
4058075608214
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

GU10

Wattage

2.6 W

Colour Temperature

2700K

Series

PARATHOM PAR16

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

Reflector

Colour Tone

Warm White

COO (Country of Origin):
CN
The Osram parathom MR16 low voltage LED reflector lamps with retrofit pin base has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.

Lamp made of glass
IP20 type protection
LED lighting technology used

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy