- RS Stock No.:
- 239-8507
- Mfr. Part No.:
- 4058075592155
- Brand:
- Osram
2 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£2.80
(exc. VAT)
£3.36
(inc. VAT)
Units | Per unit |
1 + | £2.80 |
- RS Stock No.:
- 239-8507
- Mfr. Part No.:
- 4058075592155
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram parathom classic has low energy consumption and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Mercury free
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
Specifications
Attribute | Value |
---|---|
Lamp Base | B22d |
Wattage | 4 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Series | PARATHOM Classic |
Dimmable | No |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Related links
- Osram PARATHOM Classic E27 LED GLS Bulb 4 W(40W) Warm White, Ball shape
- Osram PARATHOM Classic E27 LED GLS Bulb 6.5 W(60W) Warm White, Bulb shape
- Osram PARATHOM Classic B22d LED GLS Bulb 2.5 W(25W) Warm White,...
- Osram PARATHOM Classic E27 LED GLS Bulb 19 W(150W) Warm White, Bulb shape
- Osram PARATHOM Classic E27 LED GLS Bulb 2.5 W(25W) Warm White,...
- Osram PARATHOM Classic E27 LED GLS Bulb 20 W(150W) Warm White, Bulb shape
- Philips Classic E27 LED GLS Bulb 5 W(40W) Warm White, Bulb shape
- Osram PARATHOM Classic B22d LED GLS Bulb 6.5 W(60W) Warm White, Bulb shape