ABB KA2 Ba9s LED Capsule Bulb 1.8 W(0.18W), Green, Bulb shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-3078
Mfr. Part No.:
1SFA616921R2222 KA2-2222
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Lamp Base

Ba9s

Wattage

1.8 W

Series

KA2

Incandescent Equivalent Wattage

0.18W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Green

Voltage Rating

230 V ac

The ABB KA2 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 230 V ac and the current is the 4 mA. The colour of the LED bulb is the green.

Service life 25 000 h
Luminance is 500 millicandela