ABB KA2 Ba9s LED Capsule Bulb 1.8 W(0.18W), Yellow, Bulb shape
- RS Stock No.:
- 237-3074
- Mfr. Part No.:
- 1SFA616921R2053
- Brand:
- ABB
View all LED Bulbs
Available to back order for despatch 11/05/2023
Price Each
£16.36
(exc. VAT)
£19.63
(inc. VAT)
Units | Per unit |
1 + | £16.36 |
- RS Stock No.:
- 237-3074
- Mfr. Part No.:
- 1SFA616921R2053
- Brand:
- ABB
- COO (Country of Origin):
- DE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB KA2 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 60 V ac/dc and the current is the 10 mA. The colour of the LED bulb is the yellow.
Service life >50 000 h
Luminance is 200 lm
Luminance is 200 lm
Specifications
Attribute | Value |
Lamp Base | Ba9s |
Wattage | 1.8 W |
Series | KA2 |
Incandescent Equivalent Wattage | 0.18W |
Dimmable | No |
Lamp Shape | Bulb |
Colour Tone | Yellow |
Voltage Rating | 60 V |