Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
LED Bulbs
ABB KA2 Ba9s LED Capsule Bulb 1.8 W(0.18W), Green, Bulb shape
RS Stock No.:
237-3069
Mfr. Part No.:
1SFA616921R2012
Brand:
ABB
View all LED Bulbs
Discontinued product
RS Stock No.:
237-3069
Mfr. Part No.:
1SFA616921R2012
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 1SFA616921R2012
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The ABB KA2 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 12 V dc and the current is the 15 mA. The colour of the LED bulb is the green.
Service life >50 000 h
Luminance is 1000 millicandela
Attribute
Value
Lamp Base
Ba9s
Wattage
1.8 W
Incandescent Equivalent Wattage
0.18W
Series
KA2
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Green
Voltage Rating
12 V dc