- RS Stock No.:
- 231-7076
- Mfr. Part No.:
- 929003012298
- Brand:
- Philips Lighting
Available to back order for despatch when stock is available
Added
Price Each
£6.29
(exc. VAT)
£7.55
(inc. VAT)
Units | Per unit |
1 + | £6.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 231-7076
- Mfr. Part No.:
- 929003012298
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting LED candle is a classic heritage design, classic filament LED candles combine the familiar shapes of classic incandescent candle or lustre with the benefits of the long lasting LED technology. It deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles. It is 3.4 watt bulb provides 40 W equivalent wattage and comes in B35 shape.
It is EU RoHS compliant
It provides 15000 h nominal lifetime
It comes with E14 cap base
It provides 15000 h nominal lifetime
It comes with E14 cap base
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 3.4 W |
Colour Temperature | 2200 K, 2700 K |
Series | MASTER |
Incandescent Equivalent Wattage | 40W |
Dimmable | Yes |
Lamp Shape | B35 |
Colour Tone | Warm Glow |
Voltage Rating | 240 V |
Better World Product | Yes |
Better World Verification | Energy Efficiency Rating D |
UK Energy Efficiency Rating | D |
- RS Stock No.:
- 231-7076
- Mfr. Part No.:
- 929003012298
- Brand:
- Philips Lighting
Related links
- Philips Classic E27 LED GLS Bulb 3.4 W(40W) 2700 K A60 shape
- Philips E14 GLS LED Bulb 4.5 W(40W) 2700 K Candle shape
- Philips MASTER B22 GLS LED Candle Bulb 5.5 W(40W) 2700 K B38 shape
- Philips Classic E14 GLS LED Candle Bulb 3.4 W(40W) Warm Glow, P45 shape
- Philips E14 GLS LED Bulb 3.2 W(25W) 2700 K Candle shape
- Philips MASTER E14 GLS LED Candle Bulb 2.8 W(25W) 2700 K P48 shape
- Philips MASTER E14 GLS LED Candle Bulb 8 W(60W) 2700 K P50 shape
- Philips MASTER E14 GLS LED Candle Bulb 5.5 W(40W) 2700 K P48 shape