Philips E14 GLS LED Bulb 3.2 W(25W), 2200 K, 2700 K, Warm Glow, Candle shape
- RS Stock No.:
- 216-2693
- Mfr. Part No.:
- 929002393202
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 216-2693
- Mfr. Part No.:
- 929002393202
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E14 | |
| Wattage | 3.2 W | |
| Colour Temperature | 2200 K, 2700 K | |
| Incandescent Equivalent Wattage | 25W | |
| Lamp Shape | Candle | |
| Colour Tone | Warm Glow | |
| Voltage Rating | 220 → 240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E14 | ||
Wattage 3.2 W | ||
Colour Temperature 2200 K, 2700 K | ||
Incandescent Equivalent Wattage 25W | ||
Lamp Shape Candle | ||
Colour Tone Warm Glow | ||
Voltage Rating 220 → 240 V | ||
- COO (Country of Origin):
- CN
The Philips Lighting Featuring a classic heritage design, Classic filament LED candles and lustres combine the familiar shapes of classic incandescent candle or lustre with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles and lustres.
EU RoHS compliant
Dimmable
Dimmable
