Philips CorePro E27 LED GLS Bulb 13 W(100W), 2700K, Warm White, A60 shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-7024
Mfr. Part No.:
929001234564
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

E27

Wattage

13 W

Colour Temperature

2700K

Series

CorePro

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

A60

Colour Tone

Warm White

Voltage Rating

240 V

RoHS Status: Exempt

The Philips Lighting LED bulb is compatible with existing fixtures with an E27 holder and designed for retrofit replacement of incandescent bulbs. They deliver huge energy savings and minimize maintenance cost. The CorePro LED bulb is the perfect bulb for your basic lighting needs. It provides the beautiful light and dependable performance you expect from LED at an affordable price. It is 13 watt bulb provides 100 W equivalent wattage.

It provides lifetime of 15000 hours
It is EU RoHS compliant
It has frosted finish