Philips CorePro B22 LED GLS Bulb 13 W(100W), 2700K, Warm White, A60 shape
- RS Stock No.:
- 231-7021
- Mfr. Part No.:
- 929001234199
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-7021
- Mfr. Part No.:
- 929001234199
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | B22 | |
| Wattage | 13 W | |
| Colour Temperature | 2700K | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 100W | |
| Dimmable | No | |
| Lamp Shape | A60 | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base B22 | ||
Wattage 13 W | ||
Colour Temperature 2700K | ||
Series CorePro | ||
Incandescent Equivalent Wattage 100W | ||
Dimmable No | ||
Lamp Shape A60 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
RoHS Status: Exempt
The Philips Lighting LED bulb is compatible with existing fixtures with an B27 holder and are designed for retrofit replacement of incandescent bulbs. It is 13 watt bulb provides 100 W equivalent wattage.
It provides lifetime of 15000 hours
It is EU RoHS compliant
It has frosted finish
It is EU RoHS compliant
It has frosted finish
