Philips CorePro B22 LED GLS Bulb 8 W(60W), 2700K, Warm White, A60 shape
- RS Stock No.:
- 231-7019
- Mfr. Part No.:
- 929001233997
- Brand:
- Philips Lighting
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£34.03
(exc. VAT)
£40.84
(inc. VAT)
- RS Stock No.:
- 231-7019
- Mfr. Part No.:
- 929001233997
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | B22 | |
| Wattage | 8 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Series | CorePro | |
| Dimmable | No | |
| Lamp Shape | A60 | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base B22 | ||
Wattage 8 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Series CorePro | ||
Dimmable No | ||
Lamp Shape A60 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED bulb is compatible with existing fixtures with an B22 holder and designed for retrofit replacement of incandescent bulbs. They deliver huge energy savings and minimize maintenance cost. The CorePro LED bulb is the perfect bulb for your basic lighting needs. It provides the beautiful light and dependable performance you expect from LED at an affordable price. It is 8 watt bulb provides 60 W equivalent wattage.
It provides lifetime of 15000 hours
It is EU RoHS compliant
It has frosted finish
It is EU RoHS compliant
It has frosted finish

