SHOT E27 LED Reflector Lamp 3.5 W(30W), 2700K, Warm White, Reflector shape

Stock information currently inaccessible
RS Stock No.:
223-4599
Mfr. Part No.:
WLD500552
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base

E27

Wattage

3.5 W

Colour Temperature

2700K

Lamp Type

R63

Incandescent Equivalent Wattage

30W

Dimmable

No

Lamp Shape

Reflector

Colour Tone

Warm White

Voltage Rating

230 V

Diameter

63mm

Life Hours

20 000h

COO (Country of Origin):
CN
The SHOT R63 reflector lamp used LED technology and its average rated life up to 20,000 hours. It gives instant light with energy efficiency rating A+ and has 110 degree beam angle. It used high luminous efficacy up to 94.29lm/W and has high power factor 0.55.

Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80