Osram DULUX 2G11 PL LED Lamp 24 W(55W), 4000K, Cool White, Linear shape
- RS Stock No.:
- 222-6912
- Mfr. Part No.:
- 4058075822191
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 222-6912
- Mfr. Part No.:
- 4058075822191
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | 2G11 | |
| Wattage | 24 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 55W | |
| Series | DULUX | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base 2G11 | ||
Wattage 24 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 55W | ||
Series DULUX | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Tone Cool White | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The Osram DULUX L LED is a LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains. It has short and compact pin-base lamp with double-turn tubes.
Quick, simple and safe replacement
Low energy consumption
Low energy consumption
