Osram DULUX G24q-2 PL LED Lamp 7 W(18W), 3000K, Warm White, Linear shape
- RS Stock No.:
- 222-6908
- Mfr. Part No.:
- 4058075559127
- Brand:
- Osram
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.44
(exc. VAT)
£17.33
(inc. VAT)
- RS Stock No.:
- 222-6908
- Mfr. Part No.:
- 4058075559127
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | G24q-2 | |
| Wattage | 7 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 18W | |
| Series | DULUX | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base G24q-2 | ||
Wattage 7 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 18W | ||
Series DULUX | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Tone Warm White | ||
Voltage Rating 230 V ac | ||
- COO (Country of Origin):
- CN
The Osram DULUX D/E LED is a LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains. It has rotatable base around its longitudinal axis.
Quick, simple and safe replacement
Low energy consumption
Low energy consumption

