Osram DULUX G24d-3 PL LED Lamp 10 W(26W), 4000K, Cool White, Linear shape
- RS Stock No.:
- 222-6907
- Mfr. Part No.:
- 4058075558601
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 222-6907
- Mfr. Part No.:
- 4058075558601
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | G24d-3 | |
| Wattage | 10 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 26W | |
| Series | DULUX | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base G24d-3 | ||
Wattage 10 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 26W | ||
Series DULUX | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Tone Cool White | ||
Voltage Rating 230 V ac | ||
- COO (Country of Origin):
- CN
The Osram DULUX D LED has easy relamping thanks to compact design. Operation directly on 230 V AC mains is possible.
Quick, simple and safe replacement
Low energy consumption
Low energy consumption
