Osram HQL E40 LED Reflector Lamp 95 W(250W), 4000K, Cool White, Bulb shape
- RS Stock No.:
- 222-6853
- Mfr. Part No.:
- 4058075452220
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 222-6853
- Mfr. Part No.:
- 4058075452220
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E40 | |
| Wattage | 95 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 250W | |
| Series | HQL | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E40 | ||
Wattage 95 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 250W | ||
Series HQL | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Tone Cool White | ||
Voltage Rating 230 V ac | ||
- COO (Country of Origin):
- CN
The Osram HQL LED HIGHBAY is suitable for operation with conventional control gear (CCG) for HQL or 230 V mains. It has effective thermal management for wide operating temperature range.
Low maintenance costs thanks to long lifetime
Instant 100 % light, no warm-up time
Instant 100 % light, no warm-up time
