Osram PARATHOM E27 LED GLS Bulb 9.6 W(100W), 2700K, Warm White, Candle shape

Stock information currently inaccessible
RS Stock No.:
222-6851
Mfr. Part No.:
4058075448667
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

9.6 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Series

PARATHOM

Dimmable

Yes

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

230 V

COO (Country of Origin):
CN
The Osram DULUX D LED has Low thermal output. Operation directly on 230 V AC mains is possible.

Suitable for indoors and outdoors
Very low energy consumption

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy