Osram PARATHOM E14 LED GLS Bulb 4 W(40W), 2700K, Warm White, Candle shape

Stock information currently inaccessible
RS Stock No.:
222-6847
Mfr. Part No.:
4058075438576
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E14

Wattage

4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Series

PARATHOM

Dimmable

No

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

230 V

COO (Country of Origin):
CN
The Osram DULUX D LED has Low thermal output. Operation directly on 230 V AC mains is possible.

Suitable for indoors and outdoors
Very low energy consumption