Philips E27 GLS LED Bulb 7 W(60W), 2200 K, 2700 K, Warm Glow, Bulb shape

Stock information currently inaccessible
RS Stock No.:
216-2690
Mfr. Part No.:
929002391702
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

E27

Wattage

7 W

Colour Temperature

2200 K, 2700 K

Incandescent Equivalent Wattage

60W

Lamp Shape

Bulb

Colour Tone

Warm Glow

Voltage Rating

220 → 240 V

COO (Country of Origin):
CN
The Philips Lighting Featuring a classic heritage design, Classic filament LED bulbs combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs.

EU RoHS compliant
Dimmable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy