Philips E27 GLS LED Bulb 5 W(40W), 2200 K, 2700 K, Warm Glow, Bulb shape

Stock information currently inaccessible
RS Stock No.:
216-2689
Mfr. Part No.:
929002391602
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

E27

Wattage

5 W

Colour Temperature

2200 K, 2700 K

Incandescent Equivalent Wattage

40W

Lamp Shape

Bulb

Colour Tone

Warm Glow

Voltage Rating

220 → 240 V

COO (Country of Origin):
CN
The Philips Lighting Featuring a classic heritage design, Classic filament LED bulbs combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs

EU RoHS compliant
Dimmable