Philips G9 LED Capsule Lamp 2 → 25 W(25W), 2700K, Capsule shape
- RS Stock No.:
- 216-2678
- Mfr. Part No.:
- 929002326202
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 216-2678
- Mfr. Part No.:
- 929002326202
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | G9 | |
| Wattage | 2 → 25 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | No | |
| Lamp Shape | Capsule | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base G9 | ||
Wattage 2 → 25 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable No | ||
Lamp Shape Capsule | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED specialties deliver a high quality light to make themselves to be a true replacement of halogen specialty lamp (such as G9 and R7S). It is particularly suit for task lighting in hotel and restaurants, and ideal for decorative and ambient application. LED specialty products deliver huge energy saving and minimize maintenance costs, without any compromise on light quality.
EU RoHS compliant
Not dimmable
Not dimmable
